Eaton XPMMBA06 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 510mm
- RS Stock No.:
- 121-063
- Mfr. Part No.:
- 166696 XPMMBA06
- Brand:
- Eaton
Subtotal (1 unit)*
$110.85
(exc. GST)
$121.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.85 |
*price indicative
- RS Stock No.:
- 121-063
- Mfr. Part No.:
- 166696 XPMMBA06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 221mm | |
| For Use With | Enclosure | |
| Width | 510mm | |
| Material | Steel | |
| Height | 100.8mm | |
| Colour | Grey | |
| Series | XPMMBA06 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 221mm | ||
For Use With Enclosure | ||
Width 510mm | ||
Material Steel | ||
Height 100.8mm | ||
Colour Grey | ||
Series XPMMBA06 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable solution for your electrical cabinet needs. It is designed with steel material and galvanized surface finishing, providing durability and a sleek stainless steel look.
125mm modular spacing for easy installation and customization
Suitable for internal separation forms 3a 3b 4a and 4b for efficient organization and protection
Enclosure Building Compatibility
Lightweight design weighing only 15 kilograms for easy handli
Related links
- Eaton XPMMBA08 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 710mm
- Eaton XPMMBA10 Series Steel Accessory Kit for Use with Enclosure 100.8 mm x 221 mm x 910mm
- Eaton XTPFUUH1-MW600 Series Steel Accessory Kit for Use with Enclosure 18 mm x 365 mm x 510mm
- Eaton XPN4F-D-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 115 mm x 510mm
- Eaton XPN4F-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XPN4F-DV-MCB06 Series Steel Partition for Use with Enclosure 60.5 mm x 261 mm x 510mm
- Eaton XTPPN4MEH Series Steel Partition for Use with Enclosure 75 mm x 279.6 mm x 510mm
