Schneider Electric 148 Series Cover for Use with C120

N

Subtotal (1 unit)*

$98.84

(exc. GST)

$108.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.84

*price indicative

RS Stock No.:
871-291
Mfr. Part No.:
14818
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Accessory Type

Cover

For Use With

C120

Colour

Black

Series

148

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric End cap offers an essential solution for securing connections in various electrical applications, ensuring enhanced safety and reliability.

Accommodates a quantity of 20 units per lot for efficient deployment

Compatible with 4P, 3P, 1P, and 2P configurations for versatile use

Designed with a nominal current rating of 125 A and an isolation voltage of 690 V

Constructed to facilitate a standard connection pitch of 27 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy