Schneider Electric PrismaSeT XS Series White White Lid Technoplastic Enclosure, IP30, IP40, IK09, IK08, 300 mm x 125 mm

Subtotal (1 unit)*

$289.74

(exc. GST)

$318.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$289.74

*price indicative

RS Stock No.:
272-7490
Mfr. Part No.:
LVSXT118
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

Body Material

Technoplastic

External Height

300mm

External Width

426mm

External Length

125mm

Ventilated

No

IP Rating

IP30, IP40

Colour

White

Lid Colour

White

Flanged

No

Hazardous Area Certification

No

Series

PrismaSeT XS

Internal Mount Type

Surface

Mounting plate

Yes

Standards/Approvals

IEC 60670-24, IEC 61439-1, IEC 61439-3, IEC 60670-1

Weight

2.3kg

IK Rating

IK09, IK08

Transparent Door

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric XS enclosure is a surface mounted distribution enclosure. It can accommodate all types of modular switchgear. This enclosure is dedicated to indoor installation. The IP degree of protection is IP40 with door and IP30 without door. An optional door can be installed over the cover. The colour of the enclosure and the front face is white.

Ease of installation

Removable top and bottom entry cables

Wider range of terminal blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy