HENSEL Mi Series Stainless Steel Extension Frame for Use with Mi Empty Box Size 4 600 mm x 600 mm x 300mm
- RS Stock No.:
- 117-639
- Mfr. Part No.:
- MIZR4
- Brand:
- HENSEL
Subtotal (1 unit)*
$266.33
(exc. GST)
$292.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.33 |
*price indicative
- RS Stock No.:
- 117-639
- Mfr. Part No.:
- MIZR4
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Extension Frame | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Mi Empty Box Size 4 | |
| Width | 300mm | |
| Material | Stainless Steel | |
| Height | 600mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Extension Frame | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Mi Empty Box Size 4 | ||
Width 300mm | ||
Material Stainless Steel | ||
Height 600mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Extension frame for Mi Empty box by is designed to increase installation depth by 85mm while maintaining a degree of protection of IP65. With inclusive fixing material, this product is lightweight at 0.99kg and comes with a dimension drawing for easy installation.
Increases installation depth by 85mm
Degree of protection of IP 65
Includes fixing material for easy installation
Related links
- HENSEL Mi Series Stainless Steel Mounting Kit for Use with Enclosure Width 300 mm 44 mm x 290 mm x 300mm
- HENSEL Mi Series Galvanised Steel Connection Box for Use with Box Wall 150 mm x 170 mm x 300mm
- HENSEL Mi Series Flange x 300 mm x 300mm
- HENSEL Mi Series Polycarbonate Extension Frame for Use with Enclosure Size 8 600 mm x 600 mm x 600mm
- HENSEL Mi Series Polycarbonate Extension Frame for Use with Extension Frames 450 mm x 450 mm x 600mm
- HENSEL Mi Series Polycarbonate Cover for Use with Box size 6 450 mm x 600 mm x 450mm
- HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall
- HENSEL Mi Series Plastic Cover for Use with Mi Empty Box Size 2 109 mm x 286 mm x 286mm
