HENSEL Mi Series Flange x 300 mm x 300mm
- RS Stock No.:
- 117-812
- Mfr. Part No.:
- MIFP70
- Brand:
- HENSEL
Subtotal (1 unit)*
$96.14
(exc. GST)
$105.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.14 |
*price indicative
- RS Stock No.:
- 117-812
- Mfr. Part No.:
- MIFP70
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Flange | |
| Length | 300mm | |
| Width | 300mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Flange | ||
Length 300mm | ||
Width 300mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel flange is suitable for a 300 mm box wall and features a sealing range of 1 x diameter 30 to 72 mm. It includes fixing wedges and a seal for secure attachment and protection.
IP66 protection rated provides excellent protection
Lightweight construction at 0.27 kg
Related links
- HENSEL Mi Series Flange x 300 mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm x 215mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 150 mm x 65mm
- HENSEL Mi Series Stainless Steel Mounting Kit for Use with Enclosure Width 300 mm 44 mm x 290 mm x 300mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 44 mm x 300 mm
- HENSEL Mi Series Stainless Steel Extension Frame for Use with Mi Empty Box Size 4 600 mm x 600 mm x 300mm
- HENSEL Mi Series Flange for Use with Fixing Wedges and Seal 25 mm x 300 mm
- HENSEL Mi Series Galvanised Steel Connection Box for Use with Box Wall 150 mm x 170 mm x 300mm
