HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 25 mm x 25 mm

Subtotal (1 unit)*

$13.78

(exc. GST)

$15.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.78

*price indicative

RS Stock No.:
117-804
Mfr. Part No.:
MIDS25
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Spacer

Product Type

Enclosure Accessory

Length

25mm

For Use With

Box Wall

Material

Stainless Steel

Height

25mm

IP Rating

IP66

Series

Mi

Standards/Approvals

RoHS, IEC 60695-2-11

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Spacer is designed for spacing DIN rails in Mi TS assemblies. It has a height of 25 mm. The spacer includes fixing screws for both the base of the box and the DIN rail.

Comes in a set of 2 pieces

Lightweight design at only 0.027 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy