HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall
- RS Stock No.:
- 117-536
- Mfr. Part No.:
- MISN4
- Brand:
- HENSEL
Subtotal (1 unit)*
$19.20
(exc. GST)
$21.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.20 |
*price indicative
- RS Stock No.:
- 117-536
- Mfr. Part No.:
- MISN4
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Conversion Set | |
| For Use With | Box Wall | |
| Material | Stainless Steel | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 60695-2-11, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Conversion Set | ||
For Use With Box Wall | ||
Material Stainless Steel | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 60695-2-11, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel conversion set enables the change of lid fasteners from tool operated to manual operation. This allows for easier access by enabling the lids to be opened by hand rather than requiring tools.
Includes 4 manual actuators for easy handling
Provides IP66 protection rated for durability
Weight of only 0.015 kg for lightweight usage
Related links
- HENSEL Mi Series Stainless Steel Conversion Set for Use with Box Wall
- HENSEL Mi Series Locking Device Insertion for Use with Mi PL 2, Mi SR 4 or Mi SN 4
- HENSEL Mi Series Stainless Steel Lid Fastener for Use with Box Wall
- HENSEL Mi Series Stainless Steel Dust Protection Cover for Use with Box Wall
- HENSEL Mi Series Stainless Steel Extension Frame for Use with Mi Empty Box Size 4 600 mm x 600 mm x 300mm
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
- HENSEL Mi Series Stainless Steel Window for Use with Box Wall 295 mm x 295 mm x 175mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 50 mm x 50 mm
