Accuride Self-Closing Drawer Runner, 272kg Load 304.8 mm

Subtotal (1 unit)*

$159.71

(exc. GST)

$175.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.71

*price indicative

RS Stock No.:
188-6921
Distrelec Article No.:
148-72-190
Mfr. Part No.:
DZ9308-0012R-E4
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Drawer Runner

Series

DZ9308

Closed Length

304.8mm

Closing Type

Self-Closing

Finish

Zinc Plated

Travel Length

304.8mm

Overall Height

76mm

Maximum Load

272kg

Standards/Approvals

No

COO (Country of Origin):
MX
Accuride has got you covered with the 9308 Extra Heavy-Duty Locking Slide. This enhanced linear motion solution is fitted with improved lock-in/lock-out springs that ensure your stored items or equipment stay safe during transit, yet easier to access than ever with full extension. Supports loads of up to 272kg. 19.1mm slide thickness. Slides sold individually. The 9308 can endure frequent use and rough terrain. Making it ideal for use in drawers and trays within emergency vehicles, luxury RVs or overland trucks, as well as heavy-duty fixtures and appliances around the home. Optional bracket accessory kits are available for various mounting options, and the 9301 is available as a non-locking slide companion.

Load rating up to 272kg

100% extension

19.1mm slide thickness

Slides sold singly

Lock-in

Lock-out

Front lever lock release

Optional bracket accessory kits for various mounting options

Use 9301 as non-locking slide companion. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, consider using 9301 and DBHAND instead of 9308

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy