HENSEL Mi Series Polycarbonate Extension Frame for Use with Extension Frames 450 mm x 450 mm x 600mm
- RS Stock No.:
- 116-971
- Mfr. Part No.:
- MIZR6
- Brand:
- HENSEL
Subtotal (1 unit)*
$366.37
(exc. GST)
$403.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.37 |
*price indicative
- RS Stock No.:
- 116-971
- Mfr. Part No.:
- MIZR6
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Extension Frame | |
| Product Type | Enclosure Accessory | |
| Length | 450mm | |
| For Use With | Extension Frames | |
| Width | 600mm | |
| Material | Polycarbonate | |
| Height | 450mm | |
| IP Rating | IP65 | |
| Series | Mi | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Extension Frame | ||
Product Type Enclosure Accessory | ||
Length 450mm | ||
For Use With Extension Frames | ||
Width 600mm | ||
Material Polycarbonate | ||
Height 450mm | ||
IP Rating IP65 | ||
Series Mi | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Extension frame is designed to provide additional installation depth of 85mm for enclosure size 6, while maintaining a high degree of protection with up to two frames. With a width of 600mm, height of 450mm, and weight of 1.109kg.
Maintains degree of protection IP 65 with up to two frames
Includes fixing material for easy installation
Related links
- HENSEL Mi Series Polycarbonate Extension Frame for Use with Enclosure Size 8 600 mm x 600 mm x 600mm
- HENSEL Mi Series Stainless Steel Extension Frame for Use with Mi Empty Box Size 4 600 mm x 600 mm x 300mm
- HENSEL Mi Series Polycarbonate Cover for Use with Box size 6 450 mm x 600 mm x 450mm
- HENSEL Mi Series Protection Cover for Use with Mi KL 6 With Fixing Screws 46 mm x 46 mm x 108mm
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 141mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 450 mm x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
