Omron A22NE-PD Series Pull to Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC/1 NO, IP69K
- RS Stock No.:
- 188-9180
- Mfr. Part No.:
- A22NE-MP-PD12-N-69K
- Brand:
- Omron
Subtotal (1 unit)*
$207.57
(exc. GST)
$228.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $207.57 |
*price indicative
- RS Stock No.:
- 188-9180
- Mfr. Part No.:
- A22NE-MP-PD12-N-69K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC/1 NO | |
| Push Button Actuation | Pull to Reset | |
| Series | A22NE-PD | |
| Illuminated | No | |
| IP Rating | IP69K | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V | |
| Contact Current | 5A | |
| Depth | 86.7mm | |
| Switch Configuration | 6 Contact, NO/NC | |
| Standards/Approvals | No | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC/1 NO | ||
Push Button Actuation Pull to Reset | ||
Series A22NE-PD | ||
Illuminated No | ||
IP Rating IP69K | ||
Colour Red | ||
Terminal Type Push-in | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V | ||
Contact Current 5A | ||
Depth 86.7mm | ||
Switch Configuration 6 Contact, NO/NC | ||
Standards/Approvals No | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Omron A22NE-PD Series Emergency Stop Push Button, 22mm Cutout Diameter, Red - A22NE-MP-PD12-N-69K
This emergency stop push button provides a manual safety shut-off for industrial control panels and machinery. Designed for panel or PCB mounting, it offers a tactile red mushroom head and a pull-to-reset actuation to stop equipment and require deliberate reset before restart. The device is suitable for demanding environments where a robust, non-illuminated E‑stop is needed.
Features & Benefits
• 2NC/1NO contact arrangement provides clear safety-plus-control segregation
• 5A switching capability supports typical control-circuit loads
• 250V AC/DC rating enables use across common supply types
• IP69K ingress protection allows high-pressure, high-temperature washdowns
• Push-In Plus terminals ensure fast, secure wiring connections
• 5A switching capability supports typical control-circuit loads
• 250V AC/DC rating enables use across common supply types
• IP69K ingress protection allows high-pressure, high-temperature washdowns
• Push-In Plus terminals ensure fast, secure wiring connections
**Applications**
• Suitable for machine-tool emergency shutdown panels in factories
• Ideal for food-processing lines requiring high-pressure washdown compatibility
• Used with conveyor controls where Rapid manual stop is needed
• Can be used for safety circuits in automated assembly cells
• Suitable for OEM control panels requiring 22mm mount options
• Ideal for food-processing lines requiring high-pressure washdown compatibility
• Used with conveyor controls where Rapid manual stop is needed
• Can be used for safety circuits in automated assembly cells
• Suitable for OEM control panels requiring 22mm mount options
What reset method is required after actuation?
The button uses a pull-to-reset mechanism, which requires a manual outward pull to restore the actuator before the circuit can be reclosed.
How is the switch mounted to a control panel?
It installs into a 22mm cut-out for standard panel or PCB mounting, providing a Compact footprint for integration.
What kind of head does the actuator have and how does that aid operation?
The device features a 40mm red mushroom-style head that offers a large surface area for Rapid manual engagement during emergency stops.
What Terminal arrangement supports complex wiring schemes?
The unit presents six contacts with a mix of normally open and normally closed paths and uses Push-In Plus terminals for efficient connection.
Related links
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
