Omron A22NE-PD Series Turn Reset Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC/1 NO, IP65
- RS Stock No.:
- 188-9177
- Mfr. Part No.:
- A22NE-L-PD12-N
- Brand:
- Omron
Subtotal (1 unit)*
$117.20
(exc. GST)
$128.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 109 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.20 |
*price indicative
- RS Stock No.:
- 188-9177
- Mfr. Part No.:
- A22NE-L-PD12-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC/1 NO | |
| Push Button Actuation | Turn Reset | |
| Illuminated | Yes | |
| Series | A22NE-PD | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Depth | 87mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Head Diameter | 60mm | |
| Safety Contacts | NC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC/1 NO | ||
Push Button Actuation Turn Reset | ||
Illuminated Yes | ||
Series A22NE-PD | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Push-in | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Depth 87mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Head Diameter 60mm | ||
Safety Contacts NC | ||
- COO (Country of Origin):
- JP
Omron Emergency Stop Push Button, 60mm Head Diameter, IP65 - A22NE-L-PD12-N
This emergency stop push button is a mechanically operated safety control designed to halt machinery functions in industrial settings. It features a large red mushroom head for Rapid manual intervention and is suited to environments where a robust, non-illuminated stop device with a turn-to-reset action is required.
Features & Benefits
• Red 60mm mushroom head for Rapid manual intervention
• Turn-to-reset actuation to prevent accidental restart
• Contact arrangement 2NC 1NO to support safety interlocks
• Rated for 250V AC and 250V DC for versatile system integration
• IP65 protection against dust ingress and water jets
• Push-in terminals for quick, secure wiring connections
• Turn-to-reset actuation to prevent accidental restart
• Contact arrangement 2NC 1NO to support safety interlocks
• Rated for 250V AC and 250V DC for versatile system integration
• IP65 protection against dust ingress and water jets
• Push-in terminals for quick, secure wiring connections
Applications
• Suitable for emergency machine stops on factory production lines
• Ideal for integration into control panels for automation systems
• used with electrical cabinets requiring high ingress protection
• Can be used for safety interlocks on mechanical handling equipment
• Suitable for retrofit of safety stations in assembly areas
• Ideal for integration into control panels for automation systems
• used with electrical cabinets requiring high ingress protection
• Can be used for safety interlocks on mechanical handling equipment
• Suitable for retrofit of safety stations in assembly areas
What type of contact configuration does it use and why is that useful?
It uses two normally closed and one normally open contacts, allowing separate safety circuits and signalling circuits to be wired independently for fault-tolerant shutdown and status indication.
How does the reset mechanism affect restart procedures?
The turn-to-reset mechanism requires a deliberate rotary action to return the actuator, preventing accidental restarts after an emergency stop has been engaged.
What mounting or Terminal considerations should installers note?
The device uses push-in terminals which enable Faster termination without screw clamps and reduce installation time in confined panel spaces.
Is the unit suitable for wet or dusty production areas?
With an IP65 rating, the enclosure resists dust ingress and water jets, making it appropriate for harsh industrial environments.
Can the switch handle both AC and DC control circuits?
Yes, the contacts are specified for use at 250V for both AC and DC applications, supporting a range of control voltage requirements.
Related links
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
