Omron A22NE-PD Series Pull Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP69K
- RS Stock No.:
- 188-9179
- Mfr. Part No.:
- A22NE-MP-PD02-N-69K
- Brand:
- Omron
Subtotal (1 unit)*
$200.90
(exc. GST)
$220.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.90 |
*price indicative
- RS Stock No.:
- 188-9179
- Mfr. Part No.:
- A22NE-MP-PD02-N-69K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Pull Release | |
| Series | A22NE-PD | |
| Illuminated | No | |
| IP Rating | IP69K | |
| Colour | Red | |
| Terminal Type | Screw, Push-in | |
| Contact AC Voltage | 250V ac | |
| Depth | 86.7mm | |
| Switch Configuration | NO/NC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL508, UL1059, UL486E, TÜV (EN60947-5-1, EN60947-5-5)), CCC (GB14048.5)), CSA C22.2 No.14 | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Pull Release | ||
Series A22NE-PD | ||
Illuminated No | ||
IP Rating IP69K | ||
Colour Red | ||
Terminal Type Screw, Push-in | ||
Contact AC Voltage 250V ac | ||
Depth 86.7mm | ||
Switch Configuration NO/NC | ||
Hazardous Area Certification No | ||
Standards/Approvals UL508, UL1059, UL486E, TÜV (EN60947-5-1, EN60947-5-5)), CCC (GB14048.5)), CSA C22.2 No.14 | ||
Safety Contacts 2 | ||
Omron A22NE-PD Series Emergency Stop Push Button, IP69K Ingress Protection, Panel Mount Type - A22NE-MP-PD02-N-69K
This emergency stop push button provides a straightforward method for halting machinery in industrial control panels. Designed for panel installation with a 22mm cut-out, the device offers a clear, non-illuminated red actuator and is intended for use where a robust, readily accessible E‑stop is required. It accommodates common terminal preferences and is suitable for environments needing a high ingress protection rating.
Features and Benefits:
• IP69K enclosure resists high-pressure, high-temperature washdowns
• Two safety contacts configured as normally closed provide circuit interruption
• Pull-release actuation ensures positive manual reset after activation
• Screw and push-in terminals allow flexible wiring installation
• Rated for 250V AC operation for typical industrial control supplies
• Complies with multiple safety standards enhancing cross-market acceptance
• Two safety contacts configured as normally closed provide circuit interruption
• Pull-release actuation ensures positive manual reset after activation
• Screw and push-in terminals allow flexible wiring installation
• Rated for 250V AC operation for typical industrial control supplies
• Complies with multiple safety standards enhancing cross-market acceptance
Applications
• Suitable for food-processing washdown control panels
• Ideal for machinery with enclosure-mounted emergency stops
• Used with conveyor systems requiring rapid disconnect capability
• Can be used for factory automation safety shutdown functions
• Appropriate for electrical control cabinets in harsh environments
• Ideal for machinery with enclosure-mounted emergency stops
• Used with conveyor systems requiring rapid disconnect capability
• Can be used for factory automation safety shutdown functions
• Appropriate for electrical control cabinets in harsh environments
How is the device mounted in a control panel?
It is designed for panel mounting using a 22mm cut-out and secures from the front of the panel.
What contact arrangements are present for safety circuits?
The switch provides two safety contacts in a normally closed format to break control circuits upon activation.
How does the actuator reset after operation?
The mechanism requires a pull action to release and reset the push button once it has been operated.
Which terminal types are available for wiring connections?
Both screw and push-in terminal options are provided to suit different cable termination methods.
Related links
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
