Omron A22NE-PD Series Pull to Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC/2 NO, IP69K

Subtotal (1 unit)*

$230.22

(exc. GST)

$253.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.22

*price indicative

RS Stock No.:
188-9181
Mfr. Part No.:
A22NE-MP-PD22-N-69K
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2 NC/2 NO

Push Button Actuation

Pull to Reset

Series

A22NE-PD

Illuminated

No

IP Rating

IP69K

Colour

Red

Terminal Type

Push-in

Contact Current

5A

Contact DC Voltage

250V

Contact AC Voltage

250V

Depth

86.7mm

Head Diameter

40mm

Standards/Approvals

UL508, EN60947-5-5, CSA C22.2 No.14, UL486E, CCC (GB14048.5), UL1059, TÜV (EN60947-5-1)

Hazardous Area Certification

No

Safety Contacts

4

Omron Emergency Stop Push Button, Red, 22mm Cutout Diameter - A22NE-MP-PD22-N-69K


This emergency stop push button provides a manual means to halt machinery and processes in industrial control panels and equipment. Designed for harsh environments, it offers a robust, non‑illuminated red emergency actuator with a pull‑to‑reset mechanism suitable for safety and stop functions in automation, electrical and mechanical systems.

Features & Benefits


• 22mm cutout for straightforward panel installation and replacement
• 40mm head for Rapid Visual and tactile identification
• 2NC/2NO contact set enabling multiple circuit interruption
• 5A rated switching current for moderate control loads
• 250V AC/DC capability for versatile voltage usage
• IP69K ingress protection for high‑pressure, high‑temperature washdowns

**Applications**


• Suitable for stainless panel installations in food processing environments
• Ideal for factory automation safety stop circuits
• Used with control enclosures requiring washdown resistance
• Can be used for machine‑tool emergency stop interfaces
• Used for electrical switchgear requiring multiple contact outputs

What type of reset action does the actuator require after activation?


The actuator employs a pull‑to‑reset action, requiring a deliberate pull movement to restore the switch to its ready state.

How are electrical connections terminated on this device?


Electrical terminations use a Push‑In Plus system that accepts conductors without screw clamping for straightforward wiring.

Is the actuator suitable for illuminated signalling panels?


The unit is non‑illuminated and therefore does not provide built‑in light signalling functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy