Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC/1 NO, IP65
- RS Stock No.:
- 188-9171
- Mfr. Part No.:
- A22NE-S-PD12-N
- Brand:
- Omron
Subtotal (1 unit)*
$117.20
(exc. GST)
$128.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.20 |
*price indicative
- RS Stock No.:
- 188-9171
- Mfr. Part No.:
- A22NE-S-PD12-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC/1 NO | |
| Push Button Actuation | Turn to Reset | |
| Illuminated | No | |
| Series | A22NE-PD | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Push-in | |
| Contact Current | 5A | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V | |
| Depth | 87mm | |
| Standards/Approvals | No | |
| Head Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC/1 NO | ||
Push Button Actuation Turn to Reset | ||
Illuminated No | ||
Series A22NE-PD | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Push-in | ||
Contact Current 5A | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V | ||
Depth 87mm | ||
Standards/Approvals No | ||
Head Diameter 30mm | ||
Hazardous Area Certification No | ||
Omron A22NE-PD Series Emergency Stop Push Button, Red, 22mm Cutout Diameter - A22NE-S-PD12-N
This emergency stop push button provides a compact, panel-mounted means to interrupt machinery circuits in industrial control panels. Designed for robust use in automation and electrical installations, it offers a non-illuminated red actuator with a twist-to-reset mechanism for clear operator intervention and straightforward manual reset after activation.
Features & Benefits
• 2NC 1NO contact arrangement enables positive safety and signalling
• Rated for 250V AC and 250V DC for versatile circuit compatibility
• 5A switching capacity supports common control and pilot loads
• IP65 enclosure rating protects against dust and spray
• Push-in Plus terminals simplify wiring and reduce installation time
• Turn-to-reset head prevents accidental reclosure after actuation
• Rated for 250V AC and 250V DC for versatile circuit compatibility
• 5A switching capacity supports common control and pilot loads
• IP65 enclosure rating protects against dust and spray
• Push-in Plus terminals simplify wiring and reduce installation time
• Turn-to-reset head prevents accidental reclosure after actuation
**Applications**
• Suitable for emergency stop control on factory automation panels
• Ideal for machine tool safety circuits requiring manual reset
• Used with control relays in production-line stop/start systems
• Can be used for safety intervention on conveyor drive assemblies
• Ideal for machine tool safety circuits requiring manual reset
• Used with control relays in production-line stop/start systems
• Can be used for safety intervention on conveyor drive assemblies
What operator feedback is provided when the device is activated?
The red actuator latches mechanically in the operated position, giving a tactile and Visual indication that the stop has engaged until it is turned to reset.
How is the device accommodated in panelwork?
It is designed for a 22mm cut-out to suit standard panel-mount installations and a flush fit in control enclosures.
What connection method is provided for field wiring?
The switch employs push-in Plus terminals to accept solid or ferruled conductors for secure, tool-free connection.
Related links
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Turn to Reset Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP65, IP69K
- Omron A22NE-PD Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
