Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/2 NC, IP65
- RS Stock No.:
- 188-9168
- Mfr. Part No.:
- A22NE-M-PD12-C
- Brand:
- Omron
Subtotal (1 unit)*
$156.30
(exc. GST)
$171.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $156.30 |
*price indicative
- RS Stock No.:
- 188-9168
- Mfr. Part No.:
- A22NE-M-PD12-C
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Twist Release | |
| Series | A22NE-PD | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact AC Voltage | 250V ac | |
| Head Style | Round | |
| Switch Configuration | 1 NO/1 NC | |
| Depth | 87mm | |
| Head Diameter | 40mm | |
| Standards/Approvals | UL1059, CCC (GB14048.5)), TÜV (EN60947-5-1, EN60947-5-5)), UL508, CSA C22.2 No.14, UL486E | |
| Hazardous Area Certification | No | |
| Safety Contacts | NC | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Twist Release | ||
Series A22NE-PD | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Contact AC Voltage 250V ac | ||
Head Style Round | ||
Switch Configuration 1 NO/1 NC | ||
Depth 87mm | ||
Head Diameter 40mm | ||
Standards/Approvals UL1059, CCC (GB14048.5)), TÜV (EN60947-5-1, EN60947-5-5)), UL508, CSA C22.2 No.14, UL486E | ||
Hazardous Area Certification No | ||
Safety Contacts NC | ||
- COO (Country of Origin):
- JP
Omron A22NE-PD Series Emergency Stop Push Button, Panel Mount, IP65 - A22NE-M-PD12-C
This emergency stop push button is designed for panel mounting in industrial settings, ensuring quick and reliable operation in critical situations. The device features a round 40mm push button designed with a twist release mechanism, enhancing safety and ease of use. With an IP65 rating, it protects against dust and water ingress, making it suitable for various operational environments.
Features & Benefits
• Illuminated design enhances visibility in low-light conditions
• Twist release mechanism prevents accidental activation
• IP65 rated ensures protection against dust and water
• Panel mount design compatible with 22mm and 25mm cutouts
• 1NO + 2NC contact configuration for flexible application needs
• Robust construction suitable for demanding industrial environments
Applications
• Ideal for emergency stops in manufacturing equipment
• Used with automated machinery to ensure immediate shutdown
• Suitable for control panels in hazardous environments
• Essential for safety in electrical and mechanical systems
What electrical ratings are suitable for this device?
The device has a voltage rating of 250 V and a supply current capacity of up to 5 A, making it compatible with various electrical applications.
How does the twist release feature improve safety?
The twist release mechanism requires intentional action to reset, minimising the risk of accidental restarts, which is crucial in emergency situations.
Can this push button be used in outdoor applications?
This switch is designed for indoor use only. Using it outdoors may compromise its protective features and operational reliability.
What is the mounting process for this push button?
Mounting involves inserting the operation unit from the front of the panel, securing it with a lock ring and tightening it to the specified torque to ensure stability.
How is the push button illuminated, and what voltage does it require?
The push button features an integrated LED lamp, with operational voltage ranging from 24 VAC to 240 VAC for optimal visibility.
Related links
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Turn Reset Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Turn to Reset Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP69K, IP65
- Omron A22NE-PD Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Omron A22NE-P Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
