Omron A22NE-PD Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65

Subtotal (1 unit)*

$104.76

(exc. GST)

$115.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.76

*price indicative

RS Stock No.:
188-9170
Mfr. Part No.:
A22NE-S-PD02-N
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Twist Release

Series

A22NE-PD

Illuminated

No

IP Rating

IP65

Colour

Red

Terminal Type

Screw, Push-in

Contact DC Voltage

250V dc

Contact AC Voltage

250V

Depth

87mm

Hazardous Area Certification

No

Standards/Approvals

No

Safety Contacts

2

COO (Country of Origin):
JP

Omron A22NE-PD Series Emergency Stop Push Button, IP65 Ingress Protection, Panel Mounting Type - A22NE-S-PD02-N


This emergency stop push button is a panel-mounted safety device engineered to provide immediate machine shut-down in industrial control panels. Fitted with a red, non-illuminated actuator and a twist-to-release mechanism, it is intended for environments where a robust, user-operated halt function is required. The unit offers a weatherproof enclosure suitable for exposed panel locations and supports direct connection to control circuits up to specified DC voltages.

Features and Benefits:


• IP65 rating provides protection against dust and water ingress
• Two safety contacts ensure dual-circuit stop capability
• Twist release actuation enables rapid reset by rotation
• Screw and push-in terminals allow flexible wiring methods
• 250V DC contact rating supports common DC control systems
• Panel-mount 22mm cut-out allows compact integration

Applications


• Suitable for factory machinery emergency isolation panels
• Ideal for conveyor line stop stations requiring dual contacts
• Used with DC-driven systems needing high-voltage interruption
• Can be used for control cabinets in wet production areas
• Suitable for retrofit of safety circuits with mixed terminal types

What mounting aperture is required for installation?


The device is designed to fit a 22mm panel cut-out for front mounting.

How does the reset action operate after activation?


The actuator is released by a twisting movement, returning it to the ready position.

What types of wiring terminations are provided?


Both screw terminals and push-in terminals are available to accommodate different wiring preferences.

Is the actuator illuminated for visibility in low light?


No, the push button is supplied without illumination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy