Lovato Electric LPZM Series Twist Release Emergency Stop Push Button, Surface, 21 mm Cutout, NC, IP67, IP66
- RS Stock No.:
- 187-8917
- Mfr. Part No.:
- LPZM1B5P01
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$237.71
(exc. GST)
$261.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.71 |
*price indicative
- RS Stock No.:
- 187-8917
- Mfr. Part No.:
- LPZM1B5P01
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface | |
| Cutout Diameter | 21mm | |
| Contact Configuration | NC | |
| Housing Material | Metalclad | |
| Push Button Actuation | Twist Release | |
| Series | LPZM | |
| Illuminated | No | |
| IP Rating | IP67, IP66 | |
| Colour | Red, Yellow | |
| Depth | 80mm | |
| Switch Configuration | 1 NO/1 NC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 108mm | |
| Safety Contacts | 1 NC | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface | ||
Cutout Diameter 21mm | ||
Contact Configuration NC | ||
Housing Material Metalclad | ||
Push Button Actuation Twist Release | ||
Series LPZM | ||
Illuminated No | ||
IP Rating IP67, IP66 | ||
Colour Red, Yellow | ||
Depth 80mm | ||
Switch Configuration 1 NO/1 NC | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 108mm | ||
Safety Contacts 1 NC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Enclosures made of aluminium alloy suitable for pushbuttons, selector switches and pilot lights Platinum and SLM series. The enclosures are supplied without any holes on the cover and on the base (no cable entry). Maximum 3 contacts for operator (with mounting adapter) mounted on the cover.
Earth connection through threaded holes on the base and on the cover (screws supplied)
Ambient conditions:
Operating temperature: -25...+70°C
Storage temperature: -40...+85°C
Related links
- Lovato LPZM Series Emergency Stop Push Button NC IP66
- Lovato LPZM Series Twist Reset Emergency Stop Push Button 21 mm Cutout IP66, IP67
- Lovato LPZM Series Key Release Emergency Stop Push Button 21 mm Cutout IP66, IP67
- Lovato S1P Series Key Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP69K
- Lovato S1P Series Pull Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP69K
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
