Schneider Electric, For Use With XB6 Series
- RS Stock No.:
- 199-248
- Mfr. Part No.:
- ZB6YD001
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.01
(exc. GST)
$34.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.01 |
*price indicative
- RS Stock No.:
- 199-248
- Mfr. Part No.:
- ZB6YD001
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Shutter | |
| For Use With | XB6 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Shutter | ||
For Use With XB6 Series | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB6 Series Shutter, For Use With XB6 Series - ZB6YD001
This protective shutter is tailored for the Harmony XB6 range, serving as an essential safety feature for electrical installations. It helps prevent unauthorised access to switches while enhancing the protection of control panels, making it a valuable addition for professionals in the automation and electrical sectors focused on improving safety and reliability.
Features & Benefits
• Protects against accidental activation of switches
• Compatible with rectangular head applications in the XB6 Series
• Lightweight construction facilitates easy installation
• Part of a comprehensive range of protective equipment for controls
• Ensures compliance with safety standards for industrial applications
• Enhances safety features in various automation setups
Applications
• Used with Harmony XB6 to secure rectangular buttons
• Ideal for establishing safety barriers in control panels
• Provides added protection in commercial and industrial environments
• Suitable for areas requiring strict access control
• Recommended for electrical installations needing enhanced safety measures
What is the installation process for this product?
The installation involves aligning the shutter with the switch and securing it in place to ensure a snug fit, thereby avoiding operational issues.
Is this product compatible with all types of switches?
It is specifically designed for rectangular buttons within the Harmony XB6 Series, ensuring optimal performance.
How does this shutter contribute to workplace safety?
By preventing unsolicited activation of switches, it reduces accident risks and enhances overall safety in operational environments.
Can I use it in outdoor applications?
This product is intended for indoor use, as outdoor conditions may affect its effectiveness and durability.
What is the weight of the shutter, and does it impact usage?
With a net weight of 0.003kg, it is lightweight, allowing for easy handling without compromising its performance or integrity during use.
Related links
- Schneider Electric, For Use With XB6 Series
- Schneider Electric Body Fixing Collar, For Use With XB6 Series
- Schneider Electric, For Use With Push Button
- Schneider Electric, For Use With XACB91
- Schneider Electric, For Use With ZART8LS
- Schneider Electric, For Use With MTZ1
- Schneider Electric, For Use With Selector Switch
- Schneider Electric, For Use With 9001K and 9001SK Series
