Lovato Electric LPZM Series Twist Reset Emergency Stop Push Button, Surface, 21 mm Cutout, NC, IP66, IP67
- RS Stock No.:
- 187-8919
- Mfr. Part No.:
- LPZM1B5P02
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$292.01
(exc. GST)
$321.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.01 |
*price indicative
- RS Stock No.:
- 187-8919
- Mfr. Part No.:
- LPZM1B5P02
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface | |
| Cutout Diameter | 21mm | |
| Contact Configuration | NC | |
| Push Button Actuation | Twist Reset | |
| Housing Material | Metalclad | |
| Illuminated | No | |
| Series | LPZM | |
| IP Rating | IP66, IP67 | |
| Colour | Yellow, Red | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 108mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface | ||
Cutout Diameter 21mm | ||
Contact Configuration NC | ||
Push Button Actuation Twist Reset | ||
Housing Material Metalclad | ||
Illuminated No | ||
Series LPZM | ||
IP Rating IP66, IP67 | ||
Colour Yellow, Red | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 108mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Enclosures made of aluminium alloy suitable for pushbuttons, selector switches and pilot lights Platinum and SLM series. The enclosures are supplied without any holes on the cover and on the base (no cable entry). Maximum 3 contacts for operator (with mounting adapter) mounted on the cover.
Earth connection through threaded holes on the base and on the cover (screws supplied)
Ambient conditions:
Operating temperature: -25...+70°C
Storage temperature: -40...+85°C
- RS Stock No. 1878917
- Mfr. Part No. LPZM1B5P01
Each
$237.71
- RS Stock No. 8263861
- Mfr. Part No. S1PY91KSS
Each
$205.09
- RS Stock No. 8263852
- Mfr. Part No. S1PY91PS
Each
$187.68
- RS Stock No. 8263858
- Mfr. Part No. S1PY91S
Each
$156.13
Related links
- Lovato LPZM Series Key Release Emergency Stop Push Button 21 mm Cutout IP66, IP67
- Lovato LPZM Series Emergency Stop Push Button 21 mm Cutout IP67, IP66
- Lovato LPZM Series Emergency Stop Push Button NC IP66
- Lovato S1P Series Twist Release Emergency Stop Push Button 22.3 mm Cutout IP66 IP69K
- BACO LBX1 Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 1 NC IP67, IP69
- ABB 1SFA Series Twist Release Emergency Stop Push Button 2 NC IP69K, IP67
- ABB 1SFA Series Twist Release Emergency Stop Push Button 30 mm Cutout IP66 IP69K












