Lovato Electric LPZM Series Key Release Emergency Stop Push Button, Surface, 21 mm Cutout, NC, IP66, IP67
- RS Stock No.:
- 187-8920
- Mfr. Part No.:
- LPZM1B502
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$231.46
(exc. GST)
$254.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.46 |
*price indicative
- RS Stock No.:
- 187-8920
- Mfr. Part No.:
- LPZM1B502
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Mount Type | Surface | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 21mm | |
| Contact Configuration | NC | |
| Housing Material | Aluminium Alloy | |
| Push Button Actuation | Key Release | |
| Series | LPZM | |
| Illuminated | No | |
| IP Rating | IP66, IP67 | |
| Colour | Yellow, Red | |
| Depth | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 73mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Mount Type Surface | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 21mm | ||
Contact Configuration NC | ||
Housing Material Aluminium Alloy | ||
Push Button Actuation Key Release | ||
Series LPZM | ||
Illuminated No | ||
IP Rating IP66, IP67 | ||
Colour Yellow, Red | ||
Depth 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 73mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Enclosures made of aluminium alloy suitable for pushbuttons, selector switches and pilot lights Platinum and SLM series. The enclosures are supplied without any holes on the cover and on the base (no cable entry). Maximum 3 contacts for operator (with mounting adapter) mounted on the cover.
Earth connection through threaded holes on the base and on the cover (screws supplied)
Ambient conditions:
Operating temperature: -25...+70°C
Storage temperature: -40...+85°C
- RS Stock No. 1878917
- Mfr. Part No. LPZM1B5P01
Each
$237.71
- RS Stock No. 1878919
- Mfr. Part No. LPZM1B5P02
Each
$292.01
- RS Stock No. 7903543
- Mfr. Part No. S1PY91KS
Each
$152.79
- RS Stock No. 8263861
- Mfr. Part No. S1PY91KSS
Each
$205.09
Related links
- Lovato LPZM Series Twist Reset Emergency Stop Push Button 21 mm Cutout IP66, IP67
- Lovato LPZM Series Emergency Stop Push Button 21 mm Cutout IP67, IP66
- Lovato LPZM Series Emergency Stop Push Button NC IP66
- Lovato S1PY Series Key Release Emergency Stop Push Button 40 mm Cutout IP66 IP69K
- BACO LBX1 Series Key Release Emergency Stop Push Button 22 mm Cutout IP66
- Lovato S1P Series Key Release Emergency Stop Push Button 22.3 mm Cutout IP67 IP69K
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP66 IP69K
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 1 NO/2 NC IP67












