RS Better World

Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 22 mm Cutout, 2 NC, IP67, IP66,

Subtotal (1 unit)*

$549.20

(exc. GST)

$604.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
193-2725
Distrelec Article No.:
302-15-400
Mfr. Part No.:
3SU1851-0NB10-4GB2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Emergency Stop Push Button

Mount Type

Surface Mount

Cutout Diameter

22mm

Contact Configuration

2 NC

Push Button Actuation

Twist Release

Housing Material

Metal

Series

SIRIUS ACT 3SU18

Illuminated

No

IP Rating

IP67, IP66, IP69

Colour

Red

Terminal Type

Spring Terminal

Contact Current

10A

Contact AC Voltage

500V ac

Contact DC Voltage

500V dc

Number of Auxiliary Contacts

2

Head Style

Emergency Stop Mushroom Push Button

Depth

109mm

Head Diameter

40mm

Hazardous Area Certification

No

Length

105.4mm

Standards/Approvals

IEC 81346-2, IEC 60068-2-27, IEC 60068-2-6, ISO 13850, IEC 60721

Better World Claim

Extended Product Life, Low Carbon Manufacture

Width

85mm

Better World Product

Yes

Safety Contacts

2 NC

Push Button Material

Plastic

COO (Country of Origin):
DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

AS-Interface enclosure for command devices 22 mm, round, enclosure material metal, enclosure top part yellow, 1 control point metal, recess for label, A=EMERGENCY STOP mushroom pushbutton red, 40 mm, rotate-to-unlatch, 1 NC, 1 NC, spring-type terminal, floor mounting, AS-i shaped cable Direct entry top/right, label enclosed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy