Lovato Electric S1P Series Twist Release Emergency Stop Push Button, Surface Mount, 22.3 mm Cutout, 1 NC, IP66, IP67,

Subtotal (1 unit)*

$156.13

(exc. GST)

$171.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.13

*price indicative

RS Stock No.:
826-3858
Mfr. Part No.:
S1PY91S
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Mount Type

Surface Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Contact Configuration

1 NC

Housing Material

Plastic

Push Button Actuation

Twist Release

Series

S1P

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Yellow, Green, Red, Grey

Head Style

Mushroom

Depth

97.4mm

Switch Configuration

Stop, Start

Head Diameter

40mm

Hazardous Area Certification

No

Length

72mm

Standards/Approvals

No

Width

72mm

Push Button Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
IT

Lovato S1P Series Emergency Stop Push Button, Plastic Housing, IP66, IP67, IP69K - S1PY91S


This Lovato emergency stop push button with a plastic bezel and an IP66 rating is a high quality push button switch designed for use in automation, electronics, electrical, and mechanical industries. It features a twist release mechanism for quick and easy operation, as well as a surface mount design for convenient installation. With an NC contact configuration, this push button ensures reliable performance in emergency stop applications. The waterproof design of the Lovato makes it suitable for a wide range of industrial environments.

Features & Benefits


• Twist release mechanism for easy operation

• Surface mount design for simple installation

• NC contacts configuration for reliable performance

• Waterproof construction for durability

• Plastic bezel for added protection

• IP66 rating for protection against dust and water ingress

• High quality push button switch for long lasting use

Applications


• Ideal for use in machine guarding and safety systems

• Suitable for emergency stop applications in factories and industrial plants

Can it be used in food and beverage industry applications?


Yes, the Lovato emergency stop push button is suitable for use in the food and beverage industry.

Will it function effectively in pharmaceutical industry settings?


Yes, the IP66 rating and waterproof design make it ideal for pharmaceutical industry applications.

Is it compatible with automation systems in the automotive industry?


Yes, the twist release mechanism and NC contact configuration ensure seamless integration with automation systems in the automotive industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy