Lovato Electric Grey Metal LPZM Enclosure - 4 Hole 22 mm Diameter
- RS Stock No.:
- 820-376
- Mfr. Part No.:
- LPZM4A8
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$201.95
(exc. GST)
$222.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.95 |
*price indicative
- RS Stock No.:
- 820-376
- Mfr. Part No.:
- LPZM4A8
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Enclosure | |
| Series | LPZM | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 4 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Enclosure | ||
Series LPZM | ||
Cutout Diameter 22mm | ||
Number of Cutouts 4 | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- TR
The Lovato Control station is an empty enclosure designed for four actuators, featuring a Durable grey cover for versatility in various environments.
Constructed in grey for aesthetic compatibility with multiple settings
Provides IEC degrees of protection IP66 and IP67 for superior durability
Weighs 581 grams, ensuring a robust yet manageable structure
Compliant with NEMA 4X standards for enhanced reliability
Related links
- Lovato Grey Metal LPZM Enclosure - 8 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure -
- Lovato Yellow Metal LPZM Enclosure - 1 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Empty Control Station - 1 Hole 22.5 mm Diameter
- Lovato Grey Polyamide LPZM Enclosure - 6 Hole 22 mm Diameter
- Lovato Grey Plastic LPZ Push Button Enclosure - 4 Hole 22 mm Diameter
