RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
526-090
Mfr. Part No.:
1.30.243.501/0300
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Mount Type

PCB

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Push Button Actuation

Latching

Series

RAFIX 22 QR

Illuminated

No

IP Rating

IP65

Colour

Red

Contact Current

100mA

Contact DC Voltage

35V dc

Contact AC Voltage

400V ac

Depth

63mm

Standards/Approvals

IEC 60068-2-14, RoHS Compliant, IEC 60068-2-33, IEC 60068-2-30, REACH Compliant, IEC 60068-2-78, DIN EN 60529

Hazardous Area Certification

CE

Length

29.8mm

Head Diameter

29.8mm

Width

29.8mm

COO (Country of Origin):
HU
The RAFI Emergency Stop Button with a mushroom head, ideal for applications like measurement-control-regulation, vehicle construction, and industrial engineering. It features options for a key switch, mechanical position indicator, and illuminated window, with a design suitable for glove operation. It is equipped with features like a firm molded collar seal to prevent twisting and a threaded ring with claw for stability. The modular unit complies with DIN EN ISO 13850, ensuring safety and resistance to accidental or unauthorized activation.

Red mushroom head

Red legending colour

IP65 protection

Threaded ring maximum torque of 1.2 Nm

Resetting by pulling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy