RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button, PCB, 16.2 mm Cutout, DPST, IP65, IP67
- RS Stock No.:
- 524-027
- Mfr. Part No.:
- 1.15.213.004/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$81.97
(exc. GST)
$90.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.97 |
*price indicative
- RS Stock No.:
- 524-027
- Mfr. Part No.:
- 1.15.213.004/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 16.2mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Latching | |
| Illuminated | Yes | |
| Series | LUMOTAST 16 | |
| IP Rating | IP65, IP67 | |
| Colour | Yellow, Red | |
| Terminal Type | 2.8 x 0.5 mm Flat Quick-Connect Terminal | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 35V dc | |
| Contact Current | 2A | |
| Contact AC Voltage | 250V ac | |
| Depth | 40.6mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-30, REACH Compliant, DIN EN 61010-1, RoHS Compliant | |
| Hazardous Area Certification | UL | |
| Length | 29.6mm | |
| Head Diameter | 29.6mm | |
| Width | 29.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 16.2mm | ||
Contact Configuration DPST | ||
Push Button Actuation Latching | ||
Illuminated Yes | ||
Series LUMOTAST 16 | ||
IP Rating IP65, IP67 | ||
Colour Yellow, Red | ||
Terminal Type 2.8 x 0.5 mm Flat Quick-Connect Terminal | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 35V dc | ||
Contact Current 2A | ||
Contact AC Voltage 250V ac | ||
Depth 40.6mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-30, REACH Compliant, DIN EN 61010-1, RoHS Compliant | ||
Hazardous Area Certification UL | ||
Length 29.6mm | ||
Head Diameter 29.6mm | ||
Width 29.6mm | ||
- COO (Country of Origin):
- HU
The RAFI Emergency Stop button designed for applications in measurement-control-regulation, mechanical engineering, and vehicle construction. It features a mushroom head with arrows, quick-connect terminals, making it ideal for space-constrained setups. With water jet protection, compliance with DIN EN ISO 13850, and reliable mechanical protection against unauthorized or accidental actuation, it ensures safety and functionality. Night design allows for arrow illumination for enhanced visibility.
Red mushroom head
Red legending colour
IP65 and 1P67 protection
Contact function 2 NC
Silver Contact material
Related links
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
