RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button, PCB, 22.3 mm Cutout, 1 NO/1 NC, IP65
- RS Stock No.:
- 523-721
- Mfr. Part No.:
- 1.15.105.032/0000
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$654.70
(exc. GST)
$720.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $654.70 | $65.47 |
*price indicative
- RS Stock No.:
- 523-721
- Mfr. Part No.:
- 1.15.105.032/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | PCB | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Latching | |
| Series | LUMOTAST 22 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red, Yellow | |
| Terminal Type | 2.8 x 0.8 mm Flat Quick-Connect Terminal | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 24V dc | |
| Contact Current | 3A | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 43.5mm | |
| Head Diameter | 29.6mm | |
| Standards/Approvals | DIN EN ISO 13850, DIN EN 60529, REACH Compliant, RoHS Compliant | |
| Hazardous Area Certification | UL | |
| Length | 29.6mm | |
| Width | 29.6mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Emergency Stop Push Button | ||
Mount Type PCB | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Latching | ||
Series LUMOTAST 22 | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red, Yellow | ||
Terminal Type 2.8 x 0.8 mm Flat Quick-Connect Terminal | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 24V dc | ||
Contact Current 3A | ||
Number of Auxiliary Contacts 2 | ||
Depth 43.5mm | ||
Head Diameter 29.6mm | ||
Standards/Approvals DIN EN ISO 13850, DIN EN 60529, REACH Compliant, RoHS Compliant | ||
Hazardous Area Certification UL | ||
Length 29.6mm | ||
Width 29.6mm | ||
- COO (Country of Origin):
- HU
The RAFI emergency stop button comply with IEC 60 204, IEC 60 073, IEC 60 947 and VDE 0113 Part 1. They are protected against unauthorized actuation by a positively guided mechanical movement sequence in accordance with DIN EN ISO 13850. To protect against accidental actuation, a pressure point must be overcome and the pushbutton engages in the pressed position. Due to the shape of the actuating element, the emergency stop pushbutton is protected against blocking. This means that an initiated emergency stop procedure cannot be interrupted by jamming objects. See appendix for original operating instructions.
Mounting hole diameter 22.3 mm
Night design illumination of the arrows possible
Low mounting depth of 17.6 mm
Water jet protection class IP 65 on front
Switching elements with silver contacts
Contact configurations 2 NC 2 NC + 1 NO
Quick-connect terminal
Complies with DIN EN ISO 13851
- RS Stock No. 0523723
- Mfr. Part No. 1.15.105.022/0000
1 Pack of 10
$881.69
- RS Stock No. 0523726
- Mfr. Part No. 1.15.105.002/0000
1 Pack of 10
$623.52
- RS Stock No. 0524024
- Mfr. Part No. 1.15.213.003/0000
Each
$91.92
- RS Stock No. 0523719
- Mfr. Part No. 1.15.105.112/0000
Each
$124.93
Related links
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 22 Series Latching Illuminated Emergency Stop Push Button 22.3mm Cutout, IP65
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAMO 22 T Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65












