Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP67, IP69K

Subtotal (1 unit)*

$179.79

(exc. GST)

$197.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.79

*price indicative

RS Stock No.:
282-7055
Distrelec Article No.:
300-88-144
Mfr. Part No.:
185176 C22-PVT-K02-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Emergency Stop Push Button

Mount Type

Built-In

Cutout Diameter

22.5mm

Contact Configuration

2 NC

Push Button Actuation

Turn to Release

Series

C22

Illuminated

No

IP Rating

IP67, IP69K

Colour

Red

Terminal Type

Cable

Head Style

Mushroom Shaped

Contact AC Voltage

250V

Contact Current

4A

Contact DC Voltage

24V

Depth

1.1m

Switch Configuration

2 NC

Head Diameter

38mm

Hazardous Area Certification

No

Standards/Approvals

CSA File No.:165628, CE, CSA-C22.2 No. 14-18 and No. 94.2-15, UL, IEC/EN 60947-5-1, VDE 0660, CSA Class No.:321103, UL Category Control No.:NKCR UL File No.:E29184, UL 508, CSA

Length

1.1m

Width

38mm

COO (Country of Origin):
MA

Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 2NC Contact Configuration - 185176 C22-PVT-K02-P62


This emergency stop push button is an essential safety device in various industrial applications. Designed with a mushroom shape, it features a diameter of 38mm and a cut-out diameter of 22.5mm. The push button operates on a turn-to-release mechanism and is constructed for durability, boasting an IP67 and IP69K rating to withstand harsh conditions.

Features & Benefits


• Turn-to-release function enhances safety during operation
• IP67 and IP69K ratings ensure protection against dust and water
• Red colour signifies emergency status for quick identification
• 4-pole design supports versatile industrial applications
• Non-illuminated configuration minimises distractions in critical areas
• Positive opening contacts enable reliable safety mechanisms

Applications


• Used in emergency shutdowns for machinery and equipment
• Ideal in automated systems requiring safety interlocks
• Suitable for heavy-duty environments with moisture exposure
• Perfect in electrical control panels for industrial processes

How can the design of the push button improve safety in a production environment?


The mushroom shape allows for easy access, ensuring quick operation in emergencies. The large actuation area is designed for immediate response, minimising the time taken to stop machinery when required.

What are the implications of having an IP67 and IP69K rating?


An IP67 rating indicates complete dust ingress protection and the Ability to withstand immersion in water, while IP69K demonstrates resistance to high-pressure steam cleaning, making it suitable for harsh environments.

What type of connections does this push button support?


It features a black cable with a non-terminated end, compatible with a 4-pole connection, facilitating easy integration into existing systems and setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy