Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 2 NC, IP67, IP69K
- RS Stock No.:
- 282-7052
- Distrelec Article No.:
- 300-88-149
- Mfr. Part No.:
- 185155 C22-PVT45P-K02-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$178.81
(exc. GST)
$196.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $178.81 |
*price indicative
- RS Stock No.:
- 282-7052
- Distrelec Article No.:
- 300-88-149
- Mfr. Part No.:
- 185155 C22-PVT45P-K02-P62
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Built-In | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Turn to Release | |
| Series | C22 | |
| Illuminated | No | |
| IP Rating | IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Cable | |
| Head Style | Palm-Tree Shaped | |
| Contact AC Voltage | 250V | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V | |
| Depth | 1.1m | |
| Switch Configuration | 2 NO | |
| Head Diameter | 45mm | |
| Standards/Approvals | VDE 0660, CSA-C22.2 No. 94-91, UL 508, CSA-C22.2 No. 94.2-07, UL File No.:E340491, CSA File No.:165628, CSA-C22.2 No. 14-10, CSA, CE, IEC/EN 60947-5-1, CSA Class No.:321103, IEC/EN 60947-5-5, UL | |
| Hazardous Area Certification | CE, IEC/EN 60947-5-1, UL, VDE, CSA, IEC/EN 60947-5-5 | |
| Length | 1.1m | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Built-In | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Turn to Release | ||
Series C22 | ||
Illuminated No | ||
IP Rating IP67, IP69K | ||
Colour Red | ||
Terminal Type Cable | ||
Head Style Palm-Tree Shaped | ||
Contact AC Voltage 250V | ||
Contact Current 4A | ||
Contact DC Voltage 24V | ||
Depth 1.1m | ||
Switch Configuration 2 NO | ||
Head Diameter 45mm | ||
Standards/Approvals VDE 0660, CSA-C22.2 No. 94-91, UL 508, CSA-C22.2 No. 94.2-07, UL File No.:E340491, CSA File No.:165628, CSA-C22.2 No. 14-10, CSA, CE, IEC/EN 60947-5-1, CSA Class No.:321103, IEC/EN 60947-5-5, UL | ||
Hazardous Area Certification CE, IEC/EN 60947-5-1, UL, VDE, CSA, IEC/EN 60947-5-5 | ||
Length 1.1m | ||
Width 45mm | ||
- COO (Country of Origin):
- HU
Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 2NC Contact Configuration - 185155 C22-PVT45P-K02-P62
Features & Benefits
• IP67 and IP69K rated for dust and moisture protection
• Operates at a rated voltage of 250V for versatile applications
• Palm-shaped design enhances ease of use and actuation
• Durable construction withstands harsh environments
• Rated for 300 operations per hour, ensuring reliability
Applications
• Integrated into control panels for immediate access
• Designed for use in automation systems requiring quick response
• Suitable for mechanical and electrical under hazardous conditions
What is the ambient operating temperature range for this switch?
How does the design of this button assist in quick emergency response?
What kind of environmental conditions can this push button withstand?
What kind of wiring configuration does it support?
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Push Button Switch Cable 2 NC IP69K 800 V ac
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
