Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 1 NO/1 NC, IP67, IP69K
- RS Stock No.:
- 244-536
- Mfr. Part No.:
- 185168 C22-PVT45P-MPI-K11-P65
- Brand:
- Eaton
Subtotal (1 unit)*
$231.00
(exc. GST)
$254.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $231.00 |
*price indicative
- RS Stock No.:
- 244-536
- Mfr. Part No.:
- 185168 C22-PVT45P-MPI-K11-P65
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Built-In | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Turn to Release | |
| Series | C22 | |
| Illuminated | No | |
| IP Rating | IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact AC Voltage | 250V | |
| Contact DC Voltage | 24V | |
| Head Style | Palm-Tree Shaped | |
| Contact Current | 4A | |
| Depth | 3.6m | |
| Switch Configuration | 1 NO/1 NC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA-C22.2 No. 94.2-07, CSA-C22.2 No. 94-91, CSA, CSA File No.: 165628, UL 508, IEC/EN 60947-5-5, UL File No.: E340491, CSA Class No.: 321103, CE marking, IEC/EN 60947-5-1, UL, VDE 0660, CSA-C22.2 No. 14-10, CE | |
| Head Diameter | 45mm | |
| Length | 3.6m | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Built-In | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Turn to Release | ||
Series C22 | ||
Illuminated No | ||
IP Rating IP67, IP69K | ||
Colour Red | ||
Terminal Type Cable | ||
Contact AC Voltage 250V | ||
Contact DC Voltage 24V | ||
Head Style Palm-Tree Shaped | ||
Contact Current 4A | ||
Depth 3.6m | ||
Switch Configuration 1 NO/1 NC | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA-C22.2 No. 94.2-07, CSA-C22.2 No. 94-91, CSA, CSA File No.: 165628, UL 508, IEC/EN 60947-5-5, UL File No.: E340491, CSA Class No.: 321103, CE marking, IEC/EN 60947-5-1, UL, VDE 0660, CSA-C22.2 No. 14-10, CE | ||
Head Diameter 45mm | ||
Length 3.6m | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 800V Voltage Rating - 185168 C22-PVT45P-MPI-K11-P65
Features & Benefits
• Turn-to-release function prevents accidental operation
• High IP67 and IP69K ratings for superior water and dust protection
• Rated for usage up to 800 V for industrial applications
• Tamper-proof design enhances operational safety
• Mechanical switch position indication for clear status visibility
Applications
• Suitable for operation in damp or dusty conditions
• Ideal for integration in automated machinery systems
• Effective in safety circuits across industrial setups
What is the operational capacity of this push button in terms of frequency?
Can it operate effectively in varying temperatures?
How does this button ensure safety during operation?
What kind of materials is this switch MADE from?
Is the button easy to install in existing setups?
- RS Stock No. 2827053
- Mfr. Part No. 185161 C22-PVT45P-K11-P65
- RS Stock No. 2827056
- Mfr. Part No. 185181 C22-PVT-K11-P62
- RS Stock No. 0244535
- Mfr. Part No. 185160 C22-PVT45P-K11-P62
- RS Stock No. 0246408
- Mfr. Part No. 185162 C22-PVT45P-MPI-K02-P62
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22 Series Push Button Switch Cable 1 NO/1 NC IP69K 800 V ac
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K











