Schneider Electric Harmony Series, Latching, Emergency Stop Push Button Head 22 mm Diameter
- RS Stock No.:
- 288-1481
- Mfr. Part No.:
- ZB5AS944D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$81.51
(exc. GST)
$89.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.51 |
*price indicative
- RS Stock No.:
- 288-1481
- Mfr. Part No.:
- ZB5AS944D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Emergency Stop Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Latching | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K, IP66, IP69 | |
| Illuminated | No | |
| Push Button Diameter | 22mm | |
| Hazardous Area Certification | UL, cUL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Emergency Stop Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Latching | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K, IP66, IP69 | ||
Illuminated No | ||
Push Button Diameter 22mm | ||
Hazardous Area Certification UL, cUL | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Red emergency stop push button head with a trigger and latching key release. It is designed for emergency stop applications. The head is made of dark grey plastic with a standard shape and a mounting diameter of 22mm. It features a trigger action and mechanical latching mechanism, along with a red mushroom operator profile. The device is suitable for various environments, with IP66, IP67, IP69, and NEMA 4X protection ratings, making it durable and reliable for different industrial applications.
Dark grey plastic bezel material
22mm mounting diameter and trigger action with mechanical latching
Green Premium product with sustainable offer status
Mercury free and RoHS compliant for environmental safety
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric ZB4BS Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series Latching Emergency Stop Push Button 22 mm Cutout, IP54
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
