Phoenix Contact TMC TMC 1 M1 Electronic Circuit Breaker 4A, DIN Rail
- RS Stock No.:
- 282-5135
- Mfr. Part No.:
- 0914484
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-5135
- Mfr. Part No.:
- 0914484
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | TMC | |
| Series | TMC 1 M1 | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Mount Type | DIN Rail | |
| Length | 82.5mm | |
| Width | 12.5mm | |
| Depth | 96mm | |
| Standards/Approvals | UL, CSA, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range TMC | ||
Series TMC 1 M1 | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Mount Type DIN Rail | ||
Length 82.5mm | ||
Width 12.5mm | ||
Depth 96mm | ||
Standards/Approvals UL, CSA, EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Thermomagnetic device circuit breaker has 1-position, 1 N/O contact and comes with universal foot for mounting on NS 32 or NS 35.
Automatic device fuse type
M3 screw thread
PA66 insulation material
- RS Stock No. 2825136
- Mfr. Part No. 0914523
Each (In a Pack of 6)
$132.213
- RS Stock No. 2072803
- Mfr. Part No. 2909903
Each
$81.63
- RS Stock No. 0131324
- Mfr. Part No. 0903039
Each (In a Pack of 6)
$147.372
- RS Stock No. 2072795
- Mfr. Part No. 2908261
Each
$78.96
Related links
- Phoenix Contact TMC TMC 1 M1 Electronic Circuit Breaker 10A, DIN Rail
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 250V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 600mA Current Rating 250V ac, 65 V
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 250V ac, 96 V dc
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 2-Pole 4A Current Rating 65V ac, 65 V dc
- Phoenix Contact TMC1 TMC 1 M1 Thermal Magnetic Circuit Breaker - 1-Pole 2A Current Rating 250V ac, 65 V
- Eaton Electronic Circuit Breaker 4A, DIN Rail












