Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- RS Stock No.:
- 207-2795
- Distrelec Article No.:
- 302-22-025
- Mfr. Part No.:
- 2908261
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$78.96
(exc. GST)
$86.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.96 |
*price indicative
- RS Stock No.:
- 207-2795
- Distrelec Article No.:
- 302-22-025
- Mfr. Part No.:
- 2908261
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | PTCB | |
| Number of Channels | 1 | |
| Current Rating | 4A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Screw | |
| Length | 80mm | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | UL, RoHS, EN 61000-6-3, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series PTCB | ||
Number of Channels 1 | ||
Current Rating 4A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Screw | ||
Length 80mm | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals UL, RoHS, EN 61000-6-3, cULus, cUL | ||
- COO (Country of Origin):
- DE
Phoenix Contact PTCB Series Electronic Circuit breaker, Type-E Tripping Characteristics, DIN Rail Mount Mounting Style - 2908261
This electronic circuit breaker is essential for safeguarding 24V DC loads from overloads and short circuits. It is designed for industrial use and features a straightforward installation process on DIN rails, promoting efficient space utilisation in control cabinets. The ability to configure the device allows for customised protection settings, making it a vital component in automation and electrical systems.
Features & Benefits
• Modular design supports various circuit protection configurations
• Adjustable output current ranging from 1A to 4A increases versatility
• Electronic locking feature enhances safety
• High efficiency exceeding 99% optimises energy consumption
• LED indicators provide real-time operational feedback
Applications
• Ideal for circuit protection in control panels
• Suitable for integration within electrical and mechanical systems
• Used in needing dependable 24V DC supply protection
How do the adjustable current settings affect operation?
The adjustable output current enables precise management of load requirements, offering tailored protection for specific applications and reducing unnecessary trips in non-critical scenarios.
In what conditions can this device operate effectively?
It functions effectively across a broad temperature range of -30°C to +60°C and withstands vibrations and shocks, making it suitable for industrial environments.
How can the circuit breaker help in maintaining system reliability?
By providing strong protection against short circuits and overloads, it enhances overall system reliability and decreases downtime and maintenance costs due to electrical failures.
What safety features are included to prevent accidents?
The electronic locking mechanism and built-in failsafe features work together to ensure safe operation. In the event of faults, the device can be shut down rapidly, reducing risks to connected equipment.
Related links
- Phoenix Contact PTCB PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 2A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 PTCB Electronic Circuit Breaker 1A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 500mA 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 200mA 24V, DIN Rail Type E
