Encitech Connectors D-Sub Adapter 9-Way D-Sub to

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.03

(exc. GST)

$7.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$7.03
10 +$6.46

*price indicative

RS Stock No.:
560-371
Distrelec Article No.:
144-10-239
Mfr. Part No.:
6211-0100-13
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Body Plating

Plastic

Series

6211

Standards/Approvals

No

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy