Encitech Connectors , Male USB Type A to, Blue, 500 mm
- RS Stock No.:
- 340-019
- Distrelec Article No.:
- 301-03-709
- Mfr. Part No.:
- 1310-1028-01
- Brand:
- Encitech Connectors
Subtotal (1 unit)*
$32.77
(exc. GST)
$36.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $32.77 |
*price indicative
- RS Stock No.:
- 340-019
- Distrelec Article No.:
- 301-03-709
- Mfr. Part No.:
- 1310-1028-01
- Brand:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Jacket Colour | Blue | |
| Jacket Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Jacket Colour Blue | ||
Jacket Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Encitech Connectors 2xUSB-A Panel Connector is designed for use in harsh environments, offering IP64/IP67 protection against dust, moisture, and water ingress. Available in both USB 2.0 and USB 3.0 versions, this connector ensures reliable data transfer in outdoor or industrial applications. Made from durable black plastic, it provides robust protection, while the gold-plated contacts ensure high-quality, corrosion-resistant connections for optimal performance.
Easy Installation
Supplied with protective CAP
