Phoenix Contact CBMC Electronic Circuit Breaker 4A 24V, DIN Rail Type E

Subtotal (1 unit)*

$213.21

(exc. GST)

$234.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.21

*price indicative

RS Stock No.:
207-2718
Distrelec Article No.:
302-22-023
Mfr. Part No.:
2906031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Series

CBMC

Number of Channels

1

Current Rating

4A

Voltage

24V

Mount Type

DIN Rail

Tripping Characteristics

Type E

Length

90mm

Terminal Type

Screw

Width

36mm

Depth

98mm

Standards/Approvals

UL, RoHS, EN 61000-6-3, cULus, cUL

COO (Country of Origin):
DE

Phoenix Contact Electronic Circuit Breaker, 24 to 12AWG, 119.7g Weight - CBMC E4 24DC/1-4A NO - 2906031


Choose this electronic circuit breaker from Phoenix Contact to stop voltage surges from tripping up your productivity. It takes care of four poles, so it's useful for safeguarding complex setups. Thanks to a voltage rating of 24V DC, it's ideal for use with low-power systems. When the load is exceeded, a short-circuit event is triggered, and the inbuilt lights flash red and alert you to the issue.

You can easily initiate programming mode to tailor a channel's current to your system by simply pressing an LED and holding it for two seconds. To boost safety, this product is made from flame-retardant materials that self-extinguish in 10 seconds during a fire. An IP20 rating indicates it's touch-proof and resists objects greater than 12mm, like small tools and wires.

Features & Benefits


• DIN rail mounting for fast and easy set-up

• Mean time between failures of over 11.7 million hours means you get a long service life

• LEDs show the operating status in the traffic-light colour scheme, for intuitive monitoring

• Compact dimensions of 90 (H) x 36 (W) x 98mm (D) make it space-efficient

• Reliable performance in temperatures between -25°C and +60°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy