Phoenix Contact CBMC Electronic Circuit Breaker 15A 24V, 4 channels, DIN Rail Type E
- RS Stock No.:
- 201-5189
- Distrelec Article No.:
- 301-55-585
- Mfr. Part No.:
- 1065729
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$228.99
(exc. GST)
$251.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.99 |
*price indicative
- RS Stock No.:
- 201-5189
- Distrelec Article No.:
- 301-55-585
- Mfr. Part No.:
- 1065729
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CBMC | |
| Number of Channels | 4 | |
| Current Rating | 15A | |
| Voltage | 24V | |
| Breaking Capacity | 80A | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Screw | |
| Length | 90mm | |
| Width | 98mm | |
| Depth | 98mm | |
| Standards/Approvals | cULus, RoHS, UL, cUL, EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CBMC | ||
Number of Channels 4 | ||
Current Rating 15A | ||
Voltage 24V | ||
Breaking Capacity 80A | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Screw | ||
Length 90mm | ||
Width 98mm | ||
Depth 98mm | ||
Standards/Approvals cULus, RoHS, UL, cUL, EN 61000-6-3 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Electronic Circuit Breaker, LED Indicators, Push-In Connection - CBMC E4 24DC/1-10A S-R - 1065729
Stop the flow of harmful current before it gets to your electrical appliances with this circuit breaker from Phoenix Contact. The unit has four channels to monitor your circuits and shut them down via an electronic tripping function if it detects a glitch, ensuring optimal safety and reducing the risk of damage to connected machinery. Push-in connection simplifies the wiring process, saving installation time and effort.
The breaker has a mean time between failures of 8,403,361 hours at +25°C, assuring you of its long-term performance in challenging settings. Thanks to an IP20 rating, you can be sure its finger-safe and resistant to dust or objects bigger than 12mm, like small tools and fixings. An efficiency level of 99% means it's energy-efficient and emits minimal heat. You'll find this component safeguarding applications like packaging equipment and HVAC systems.
Features & Benefits
• LED indicators give you clear status feedback for quick troubleshooting and maintenance
• DIN rail mounting for easy installation and replacement in standard systems
• Compact size of 90 (H) x 36 (W) x 98mm (D) means it will take up minimal space in setups with limited room
- RS Stock No. 2015597
- Mfr. Part No. 2910411
Each
$298.23
- RS Stock No. 2072676
- Mfr. Part No. 1065727
Each
$187.87
- RS Stock No. 2072719
- Mfr. Part No. 2906032
Each
$219.61
- RS Stock No. 2072807
- Mfr. Part No. 2910410
Each
$323.35
Related links
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V, DIN Rail Type E
- Phoenix Contact CBM CBM Electronic Circuit Breaker 10A 24V DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 16A 30V DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact CAPAROC Electronic Circuit Breaker 40A 30V DIN Rail Type E
- Phoenix Contact CAPAROC E2 CAPAROC E2 Electronic Circuit Breaker 1A 2 channels, DIN Rail Type E












