Phoenix Contact CBMC Electronic Circuit Breaker 8A 24V, DIN Rail
- RS Stock No.:
- 207-2677
- Distrelec Article No.:
- 301-55-586
- Mfr. Part No.:
- 1065730
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$455.61
(exc. GST)
$501.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $455.61 |
*price indicative
- RS Stock No.:
- 207-2677
- Distrelec Article No.:
- 301-55-586
- Mfr. Part No.:
- 1065730
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CBMC | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 90mm | |
| Terminal Type | Screw | |
| Width | 98mm | |
| Depth | 98mm | |
| Standards/Approvals | UL, RoHS, EN 61000-6-3, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CBMC | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 90mm | ||
Terminal Type Screw | ||
Width 98mm | ||
Depth 98mm | ||
Standards/Approvals UL, RoHS, EN 61000-6-3, cULus, cUL | ||
- COO (Country of Origin):
- DE
Phoenix Contact CBMC Series Electronic Circuit breaker, 8A Current Rating, DIN Rail Mount Mounting Style - 1065730
This electronic circuit breaker by Phoenix Contact, with a current rating of 8A, is designed for DIN rail mounting. It ensures protection for electronic devices at 24V DC in case of overload or short circuit. Its compact design allows for easy device replacement without the need for replanning, while features such as electrical isolation enhance system safety during maintenance work.
Features & Benefits
• Designed for protecting electronic devices in the event of overload or short circuit
• Easy device replacement without replanning due to compact design
• Individual adjustments possible without tools
• Enhanced system safety with electrical isolation
• Patented monitoring of electrical isolation for increased reliability
• Electronic locking prevents unintentional adjustment of current values
• Status LEDs for instantaneous determination of operating states
Applications
• Protecting electronic devices at 24V DC from overload and short circuit
Can it enhance system safety during maintenance work?
Yes, it provides electrical isolation for increased safety during maintenance.
Will it prevent unintentional adjustment of current values?
Electronic locking ensures protection against unintentional adjustments.
Is it suitable for protecting electronic devices at 24V DC?
Yes, it is designed for protecting electronic devices at 24V DC from overload and short circuit.
- RS Stock No. 2015438
- Mfr. Part No. 2909910
Each
$73.09
- RS Stock No. 2072796
- Mfr. Part No. 2908262
Each
$84.80
- RS Stock No. 0535869
- Mfr. Part No. 1388391
Each
$85.33
- RS Stock No. 2072804
- Mfr. Part No. 2909904
Each
$70.54
Related links
- Phoenix Contact CBMC Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 15A 24V DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V DIN Rail Type E
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact PTCB PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E











