Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail Type E

Subtotal (1 unit)*

$84.80

(exc. GST)

$93.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.80

*price indicative

RS Stock No.:
207-2805
Distrelec Article No.:
303-10-626
Mfr. Part No.:
2909909
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Circuit Breaker

Series

PTCB

Number of Channels

1

Current Rating

3A

Voltage

24V

Mount Type

DIN Rail

Tripping Characteristics

Type E

Length

105.8mm

Terminal Type

Screw

Width

6.2mm

Depth

55.6mm

Standards/Approvals

UL, RoHS, EN 61000-6-3, cULus, cUL

COO (Country of Origin):
DE

Phoenix Contact PTCB Series Electronic Circuit Breaker, 3A Current Rating, 24V Rated DC Voltage - 2909909


This electronic circuit breaker is an advanced solution for efficient DC circuit protection. Designed for mounting on DIN rails, this compact device measures 6.2mm in width and 55.6mm in depth, providing functionality without compromising space. Its innovative design caters to a range of applications in the automation and electrical industries.

Features & Benefits


• Offers a current rating of 3A for reliable circuit protection

• Operates at a rated DC voltage of 24V for optimal performance

• Utilises Type E tripping characteristics for precise fault detection

• Ensures straightforward installation with a DIN rail mounting style

• Compact design suits various control panel configurations

• Delivers effective DC circuit protection solutions for safety and reliability

Applications


• Used for protecting circuits in automation systems

• Ideal for electronic devices requiring reliable circuit interruption

• Suitable for deployment in control panels and machinery

• Utilised in electrical installations where space is a constraint

What specific advantages does the Type E tripping characteristic provide?


The Type E tripping characteristic enhances the breaker's ability to manage transient overloads efficiently, ensuring that only genuine faults lead to disconnection, thus minimising unnecessary downtime.

How does the DIN rail mounting style simplify installation?


Utilising DIN rail mounting ensures quick and secure installation, enabling easy integration into existing systems while allowing for a clean, organised arrangement of electronic components.

What types of circuits can benefit from using this circuit breaker?


This circuit breaker is ideal for low-power electronic systems, particularly those operating at 24V DC, offering robust protection for a variety of industrial and automation applications.

How does the compact design impact its use in electrical panels?


The slim profile allows for maximising space within panels, enabling users to fit more essential components in tighter configurations, which is critical in many industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy