Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V, DIN Rail Type E
- RS Stock No.:
- 207-2719
- Distrelec Article No.:
- 302-22-024
- Mfr. Part No.:
- 2906032
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$219.61
(exc. GST)
$241.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.61 |
*price indicative
- RS Stock No.:
- 207-2719
- Distrelec Article No.:
- 302-22-024
- Mfr. Part No.:
- 2906032
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CBMC | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Screw | |
| Length | 90mm | |
| Width | 36mm | |
| Depth | 52mm | |
| Standards/Approvals | UL, cUL, cULus, EN 61000-6-3, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CBMC | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Screw | ||
Length 90mm | ||
Width 36mm | ||
Depth 52mm | ||
Standards/Approvals UL, cUL, cULus, EN 61000-6-3, RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact Electronic Circuit Breaker, 1 Channel, 24 to 12AWG - CBMC E4 24DC/1-10A NO - 2906032
Prevent voltage spikes from derailing your operations with this electronic circuit breaker from Phoenix Contact. It keeps a watchful eye over four loads to ensure things are running smoothly. In the event of overvoltage, the device trips and shuts down the supply to attached circuitry. When this happens, the LEDs turn red to alert you of the issue. To make configuration easy, you simply press and hold an LED for two seconds to customise a channel.
This breaker is at home working in low-power industrial automation or manufacturing arrangements, thanks to an operating voltage of 24V DC. DIN rail mounting means adding it to your setup is a breeze. The plug-in connection method lets you quickly link devices without reaching for your toolkit.
Features & Benefits
• Light 121.4g weight doesn't add unnecessary load to your system
• Space-efficient dimensions of 90 (H) x 36 (W) x 98mm (D) for use in tight setups
• Delivers reliable performance in temperatures between -25°C and +60°C
• IP20 rating means it's touch-proof and resistant to objects greater than 12mm
Related links
- Phoenix Contact CBMC Electronic Circuit Breaker 10A 24V DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 4A 24V, DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 15A 24V DIN Rail Type E
- Phoenix Contact CBMC Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact CBM Electronic Circuit Breaker 10A 24V, DIN Rail Type E
- Phoenix Contact CBM CBM Electronic Circuit Breaker 10A 24V DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E2 Electronic Circuit Breaker 10A 30 V dc DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 2A 24V, DIN Rail Type E
