Eaton IZMX IZM63 Electronic Circuit Breaker 5kA, Fixed
- RS Stock No.:
- 262-837
- Mfr. Part No.:
- 303646 IZM63H3-V50F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$105,567.51
(exc. GST)
$116,124.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105,567.51 |
*price indicative
- RS Stock No.:
- 262-837
- Mfr. Part No.:
- 303646 IZM63H3-V50F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton innovative air circuit breaker from Eaton is engineered for robust electrical protection and superior performance. Designed for demanding environments, it seamlessly integrates with various systems to ensure reliable operation. With a frame tailored for high amperage applications, it offers exceptional overload protection and versatility, making it the ideal solution for complex electrical installations. This model not only meets stringent compliance standards but also features advanced technical data, ensuring it stands out in the market for safety and reliability. The combination of modern design and high functionality encapsulates Eaton's commitment to excellence and innovation.
Equipped with a selective operation for enhanced reliability
Compliant with IEC/EN standards, providing peace of mind
Offers multiple degrees of protection for versatile installations
Features an ambient operating temperature range suitable for extreme conditions
Designed for ease of installation with a fixed mounting method
Ensures robust performance with its three-pole configuration
Incorporates advanced overload release settings for precise control
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
