Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels, Fixed
- RS Stock No.:
- 127-757
- Mfr. Part No.:
- 183548 IZMX16B4-V16F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$23,873.57
(exc. GST)
$26,260.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,873.57 |
*price indicative
- RS Stock No.:
- 127-757
- Mfr. Part No.:
- 183548 IZMX16B4-V16F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality product designed for reliable performance in electrical circuits. With a 4 pole configuration and a current rating of 1600A, this circuit breaker ensures efficient protection against short circuits and overloads
Selective operation for enhanced safety
Electronic release system for quick response
Optional motor drive for added flexibility
Robust construction for durability
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1.6kA 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels
