Eaton IZMX IZM63 Electronic Circuit Breaker 6.3kA, Fixed

Subtotal (1 unit)*

$140,530.60

(exc. GST)

$154,583.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140,530.60

*price indicative

RS Stock No.:
262-297
Mfr. Part No.:
303657 IZM63H3-P63F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

IZMX

Product Type

Electronic Circuit Breaker

Series

IZM63

Current Rating

6.3kA

Mount Type

Fixed

Length

372mm

Width

887mm

Depth

372mm

Standards/Approvals

IEC and RoHS standards

Non Compliant

COO (Country of Origin):
CN
The Eaton Moeller series IZMX/INX circuit-breaker is engineered for superior protection and reliability in demanding applications. This powerful three-pole circuit-breaker boasts a current rating of 6300 A, making it ideal for industrial environments where safety and performance are paramount. With a robust design that adheres to strict IEC/EN standards, this model ensures universal protection and comprehensive power measurement capabilities. The circuit-breaker's adaptability extends across various mounting methods, catering to diverse installation needs. Furthermore, its impressive temperature resilience ranges from -25 °C to 70 °C, ensuring consistent functionality in challenging conditions. Engineered with user convenience in mind, this product is the perfect solution for those seeking a dependable and high-quality circuit-breaker that delivers unwavering performance day after day.

Designed for both performance and safety in industrial applications

Adheres to international IEC/EN standards for added peace of mind

Offers versatile mounting methods for easy installation

Robust design suitable for extreme temperature conditions

Integrated universal protection and power measurement features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy