Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA
- RS Stock No.:
- 261-633
- Mfr. Part No.:
- 303684 IN63N3-50W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$107,454.76
(exc. GST)
$118,200.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107,454.76 |
*price indicative
- RS Stock No.:
- 261-633
- Mfr. Part No.:
- 303684 IN63N3-50W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| Current Rating | 5kA | |
| Length | 474mm | |
| Width | 909mm | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
Current Rating 5kA | ||
Length 474mm | ||
Width 909mm | ||
Depth 474mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton state-of-the-art switch-disconnector is designed to offer superior performance in demanding electrical environments. With its robust construction and advanced technology, it empowers your electrical systems with exceptional reliability and efficiency. The versatile design accommodates various installation requirements, ensuring optimal operation across a range of applications. Built to withstand high current loads and adverse conditions, this model guarantees safety and longevity, making it an invaluable asset for modern electrical infrastructure. Its user-friendly features streamline maintenance and operation, reinforcing its position as a top choice among professionals in the industry.
Three-pole design optimises space without compromising performance
Rated insulation voltage ensures safe operation under diverse conditions
High short-circuit capacity provides reliable protection against electrical faults
Versatile mounting options accommodate various installation layouts
IP54 rating with protective cover enhances durability and environmental resistance
Mechanical lifespan designed for extensive operational cycles ensures longevity
Designed for efficient heat dissipation to maintain optimum performance
Adaptable to a wide range of ambient temperatures for versatile application
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
