Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA, Fixed
- RS Stock No.:
- 262-308
- Mfr. Part No.:
- 303690 IN63H4-50F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$133,479.52
(exc. GST)
$146,827.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133,479.52 |
*price indicative
- RS Stock No.:
- 262-308
- Mfr. Part No.:
- 303690 IN63H4-50F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton Moeller series IZMX/INX switch-disconnector is designed for maximum reliability and efficiency in demanding electrical applications. Engineered to handle up to 5000 A, this four-pole switch-disconnector ensures robust performance with an impressive insulation voltage of 1000 V and high short-circuit making capacity. Its compact design combines impressive dimensions with a weight of 163.3 kg, making it suitable for fixed installations. Constructed to comply with IEC/EN standards, it operates effectively across a wide ambient temperature range from -25 °C to 70 °C, making it adaptable to various environments. This device not only prioritises safety with its multiple protection ratings but also features a user-friendly design that supports efficient operations up to 60 times per hour, proving its resilience even under heavy usage conditions.
Ensures superior safety with compliance to international standards
Designed for high performance with a robust short-circuit capacity
Optimised for mechanical durability, offering long operational lifespan
Enables quick and efficient installations with its versatile mounting options
Features multiple protection ratings for enhanced environmental adaptability
Supports high operational frequency to meet demanding application needs
Incorporates a thoughtful design for simplified maintenance and servicing
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
