Eaton IZMX IZM63 Electronic Circuit Breaker 5kA
- RS Stock No.:
- 262-298
- Mfr. Part No.:
- 303661 IZM63H3-P50W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$122,515.83
(exc. GST)
$134,767.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122,515.83 |
*price indicative
- RS Stock No.:
- 262-298
- Mfr. Part No.:
- 303661 IZM63H3-P50W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZM63 | |
| Current Rating | 5kA | |
| Length | 372mm | |
| Width | 887mm | |
| Depth | 372mm | |
| Standards/Approvals | IEC and RoHS standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX | ||
Product Type Electronic Circuit Breaker | ||
Series IZM63 | ||
Current Rating 5kA | ||
Length 372mm | ||
Width 887mm | ||
Depth 372mm | ||
Standards/Approvals IEC and RoHS standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton robust circuit-breaker from the Moeller series showcases unmatched reliability and versatility, expertly designed for high-performance electrical systems. Engineered for withdrawable applications, it stands out with its impressive amperage capacity of 5000 A, making it ideal for industrial setups where robust power management is essential. The three-pole configuration ensures comprehensive protection and efficient power distribution, while its high-grade materials and design offer outstanding durability in demanding environments. The circuit-breaker complies with IEC and RoHS regulations, affirming its commitment to safety and environmental standards. Perfectly suited for critical installations, this product not only enhances operational efficiency but also empowers users with smart protection features tailored to contemporary power measurement needs.
Designed for easy and efficient installation in diverse settings
Withdrawable functionality allows for effortless servicing and maintenance
Robust design guarantees long-term reliability and reduced downtime
Superior protection features enhance safety and operational performance
Compliant with international standards, ensuring top-tier reliability
Offers a vast range of compatibility with existing systems
Features a user-friendly setup that simplifies the installation process
Environmental adaptability from -25 °C to 70 °C ensures versatility in various climates
Related links
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 24V
