Eaton IZMX IZM63 Electronic Circuit Breaker 5kA, Fixed

Subtotal (1 unit)*

$131,175.90

(exc. GST)

$144,293.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131,175.90

*price indicative

RS Stock No.:
262-434
Mfr. Part No.:
303665 IZM63H4-V50F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Electronic Circuit Breaker

Range

IZMX

Series

IZM63

Current Rating

5kA

Mount Type

Fixed

Length

372mm

Width

1.12m

Depth

372mm

Standards/Approvals

IEC and RoHS

Non Compliant

COO (Country of Origin):
CN
The Eaton robust air circuit breaker is engineered to provide uncompromising reliability in demanding environments. With a four-pole configuration and an extensive amperage rating, it ensures optimal protection for electrical systems. Designed for fixed installation, it excels in safeguarding equipment while complying with stringent IEC and RoHS standards. Enhanced with multiple degrees of protection, this circuit breaker performs exceptionally well in conditions ranging from -25 °C to 70 °C, making it ideal for diverse applications. The Eaton Moeller series IZMX/INX is synonymous with quality and durability, ensuring the safety and efficiency of your electrical infrastructure.

Four-pole design offers superior system protection

Fixed mounting method facilitates simplified installation

Designed for a wide operating temperature range, ensuring adaptability

Multiple IP ratings enhance environmental resistance

Selective operation feature optimises circuit performance under load conditions

Complies with industry standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy