Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA, Fixed
- RS Stock No.:
- 262-812
- Mfr. Part No.:
- 303688 IN63N4-50F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$123,968.16
(exc. GST)
$136,364.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123,968.16 |
*price indicative
- RS Stock No.:
- 262-812
- Mfr. Part No.:
- 303688 IN63N4-50F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | Eaton Moeller | |
| Series | IZMX/INX | |
| Current Rating | 5kA | |
| Mount Type | Fixed | |
| Length | 372mm | |
| Width | 1.12m | |
| Depth | 372mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range Eaton Moeller | ||
Series IZMX/INX | ||
Current Rating 5kA | ||
Mount Type Fixed | ||
Length 372mm | ||
Width 1.12m | ||
Depth 372mm | ||
Standards/Approvals IEC/EN 60947 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton switch-disconnector from Eaton is a robust solution designed for high-performance power control. Engineered for versatility and reliability, this model excels in demanding environments, ensuring safe and efficient operation for a variety of applications. With a four-pole configuration and impressive current ratings, it serves as a crucial component for electrical installations, meeting the stringent requirements of IEC/EN regulations. This model is adept at handling high short-circuit currents, making it an ideal choice for critical infrastructure needing dependable power protection. Featuring a fixed mounting method with various degrees of protection, it is tailored to withstand both mechanical and electrical stress, ensuring longevity and durability. An optimal lifespan for both electrical and mechanical operations further boosts its value, while comprehensive technical documentation supports seamless integration within existing systems.
Designed for high-performance power control in demanding applications
Four-pole configuration enhances flexibility in various installations
Capable of handling high short-circuit currents for superior protection
Fixed mounting method ensures stability in long-term usage
Multiple degrees of protection safeguard against environmental factors
Optimised lifespan supports extensive mechanical and electrical operations
Conforms to stringent IEC/EN standards for reliable performance
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton IZMX IZM63 Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
