Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6.3kA, Fixed

Subtotal (1 unit)*

$158,122.09

(exc. GST)

$173,934.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158,122.09

*price indicative

RS Stock No.:
262-440
Mfr. Part No.:
303689 IN63N4-63F-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

Eaton Moeller

Product Type

Electronic Circuit Breaker

Series

IZMX/INX

Current Rating

6.3kA

Mount Type

Fixed

Length

372mm

Width

887mm

Depth

372mm

Standards/Approvals

IEC/EN standards

Non Compliant

COO (Country of Origin):
CN
The Eaton switch-disconnector is engineered for reliability and efficiency, featuring a robust design that suits various industrial applications. Designed to provide an unparalleled safety standard, the product integrates cutting-edge technology with high-performance capabilities. The unit's versatility accommodates a wide range of installation scenarios, ensuring optimal functionality whether in fixed or withdrawable configurations. With comprehensive compliance to IEC/EN standards, this product is a testament to exceptional engineering, guaranteeing enhanced operational lifespan and maintenance ease. The intelligent design allows for seamless integration into existing systems, promising a quick and hassle-free installation process. Its premium materials and construction facilitate reliable and consistent performance, even under demanding conditions, making it an indispensable component for any professional electrical installation.

The four-pole configuration enhances versatility in diverse applications

Compliant with the latest IEC/EN standards for peace of mind in safety

Operates effectively in extreme temperatures ranging from -25 °C to 70 °C

Offers high short-circuit making capacities, ensuring reliable protection in critical scenarios

Features a degree of protection up to IP54, providing robust environmental resistance

The lifespan of up to 8000 operations ensures long-term operational reliability and reduced downtime

Integrated closing and opening delays enhance system control and safety during operation

Weighs 163 kg, supporting stable and secure installation

Offers an enviable power dissipation capacity even during peak loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy