Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 132-636
- Mfr. Part No.:
- 183575 IZMX40B3-P10F-1
- Brand:
- Eaton
Subtotal (1 unit)*
$23,121.57
(exc. GST)
$25,433.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,121.57 |
*price indicative
- RS Stock No.:
- 132-636
- Mfr. Part No.:
- 183575 IZMX40B3-P10F-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 3 pole, 1000A circuit breaker with a P measurement feature. It is designed to meet IEC standards and is fixed in installation. With a high short circuit breaking capacity of 66 kA, this circuit breaker provides reliable protection for your electrical system. It features an electronic release system and comes with a complete device with a protection unit. The circuit breaker is optionally fittable with comprehensive accessories, making it versatile and customizable for your specific needs.
Complies with IEC standards for reliable and safe operation
Fixed installation design for easy and secure mounting
Electronic release system for precise and accurate operation
Complete device with a protection unit for convenience
Optional accessories for versatile and customizable installation
Graphic LCD display for clear and intuitive monitoring
Integrated test possibility for easy maintenance
Integrated system monitor for efficient operation
Suitable for communication and zone selectivity
- RS Stock No. 0132857
- Mfr. Part No. 183703 IZMX40B3-V10F-1
Each
$13,222.98
- RS Stock No. 0127699
- Mfr. Part No. 183333 IZMX16N3-V10F-1
Each
$10,604.84
- RS Stock No. 0127713
- Mfr. Part No. 183400 IZMX16B4-P10F-1
Each
$19,930.06
- RS Stock No. 0127692
- Mfr. Part No. 183328 IZMX16B3-V10F-1
Each
$9,984.91
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 3 channels
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16H3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N3-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed











