Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5kA
- RS Stock No.:
- 261-635
- Mfr. Part No.:
- 303692 IN63N4-50W-1
- Brand:
- Eaton
Subtotal (1 unit)*
$135,507.13
(exc. GST)
$149,057.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135,507.13 |
*price indicative
- RS Stock No.:
- 261-635
- Mfr. Part No.:
- 303692 IN63N4-50W-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | Eaton Moeller | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Current Rating | 5kA | |
| Length | 474mm | |
| Width | 1.036m | |
| Depth | 474mm | |
| Standards/Approvals | IEC/EN standards | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range Eaton Moeller | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Current Rating 5kA | ||
Length 474mm | ||
Width 1.036m | ||
Depth 474mm | ||
Standards/Approvals IEC/EN standards | ||
Non Compliant
- COO (Country of Origin):
- CN
The Eaton exceptional switch-disconnector, part of the innovative Moeller series IZMX/INX, offers advanced functionality for electrical systems. Designed for robust performance, it easily accommodates high current demands with a rating of 5000 A in a four-pole configuration. Built with superior insulation and impulse withstand voltage ratings, this device ensures safety and reliability under demanding conditions. With a comprehensive range of features, including various degrees of protection and mechanical lifespan, it supports efficient operations across diverse applications. This product is ideal for engineers and contractors seeking a reliable solution that guarantees longevity and optimal performance in their electrical installations.
Engineered for a rated insulation voltage of up to 1000 V
Designed to endure a lifespan of up to 8000 mechanical operations
Provides exceptional protection with up to IP54 ratings
Suitable for diverse installation environments with a wide ambient operating temperature range
Features a fast closing delay of merely 40 ms for timely operations
Delivers efficient heat dissipation at rated currents, enhancing performance
Flexibly mounts in a withdrawable configuration to suit dynamic needs
Guaranteed compliance with IEC/EN standards, ensuring reliability and excellence
Related links
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A, Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 5000A Fixed
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A
- Eaton Eaton Moeller IZMX/INX Electronic Circuit Breaker 6300A, Fixed
- Eaton Eaton Moeller IZMX/INX - ACB Mechanical Interlock for use with INX4C IZMX40
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
